Технически документи
Спецификации
Brand
FestoActuator Type
Belt Driven Linear Actuator
Maximum Stroke Length
800mm
Series
EGC
Maximum Speed No Load
5000mm/s
Maximum Speed (No Load)
5000mm/s
Maximum Force Lifting
1850N
Maximum Force (Lifting)
1850N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
3012496
Страна на произход
Germany
€ 1 637,29
€ 1 637,29 Всеки (ex VAT)
1
€ 1 637,29
€ 1 637,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoActuator Type
Belt Driven Linear Actuator
Maximum Stroke Length
800mm
Series
EGC
Maximum Speed No Load
5000mm/s
Maximum Speed (No Load)
5000mm/s
Maximum Force Lifting
1850N
Maximum Force (Lifting)
1850N
Motor Technology
Servo Motor, Stepper Motor
Duty Cycle
100%
IP Rating
IP40
Model Number
3012496
Страна на произход
Germany