Festo Pneumatic Piston Rod Cylinder - 2098975, 50mm Bore, 300mm Stroke, DSBC Series, Double Acting

Номер на артикул на RS: 121-4776Марка: Festo№ по каталога на производителя: DSBC-50-300-PPVA-N3
brand-logo

Технически документи

Спецификации

Brand

Festo

Manufacturer Series

DSBC

Model Number p

2098975

Model Number (p)

2098975

Action

Double

Stroke

300mm

Bore

50mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

477.8 x 64 x 64mm

Length

477.8mm

Height

64mm

Width

64mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.2kg

Maximum Operating Temperature

+80°C

Test Weight

1190 g @ 0 mm Stroke

Stroke Interval Weight

56 g @ 10 mm Stroke

VDMA Standard

24562

Страна на произход

Germany

Детайли за продукта

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Adjustable Pneumatic Cushioning

The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.

Features and Benefits

Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation

How do I mount the pneumatic actuator?

The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 216,07

€ 216,07 Всеки (ex VAT)

Festo Pneumatic Piston Rod Cylinder - 2098975, 50mm Bore, 300mm Stroke, DSBC Series, Double Acting

€ 216,07

€ 216,07 Всеки (ex VAT)

Festo Pneumatic Piston Rod Cylinder - 2098975, 50mm Bore, 300mm Stroke, DSBC Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Manufacturer Series

DSBC

Model Number p

2098975

Model Number (p)

2098975

Action

Double

Stroke

300mm

Bore

50mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

477.8 x 64 x 64mm

Length

477.8mm

Height

64mm

Width

64mm

Maximum Operating Pressure

12 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

1.2kg

Maximum Operating Temperature

+80°C

Test Weight

1190 g @ 0 mm Stroke

Stroke Interval Weight

56 g @ 10 mm Stroke

VDMA Standard

24562

Страна на произход

Germany

Детайли за продукта

DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning

Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.

Adjustable Pneumatic Cushioning

The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.

Features and Benefits

Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation

How do I mount the pneumatic actuator?

The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Може да се интересувате от