Технически документи
Спецификации
Brand
FestoManufacturer Series
DSBC
Model Number p
1366948
Model Number (p)
1366948
Action
Double
Stroke
25mm
Bore
50mm
Port Connection
G 1/4
Pneumatic Connection
G 1/4
Piston Rod Thread Gender
Male
Cushioning Type
Pneumatic Cushioning
Dimensions
202.8 x 64 x 64mm
Height
64mm
Width
64mm
Length
202.8mm
Maximum Operating Pressure
12 bar
Test Weight
1190 g @ 0 mm Stroke
Stroke Interval Weight
56 g @ 10 mm Stroke
Minimum Operating Temperature
-20°C
Weight
1.2kg
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Adjustable Pneumatic Cushioning
The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.
Features and Benefits
Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation
How do I mount the pneumatic actuator?
The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
€ 183,45
€ 183,45 Всеки (ex VAT)
1
€ 183,45
€ 183,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoManufacturer Series
DSBC
Model Number p
1366948
Model Number (p)
1366948
Action
Double
Stroke
25mm
Bore
50mm
Port Connection
G 1/4
Pneumatic Connection
G 1/4
Piston Rod Thread Gender
Male
Cushioning Type
Pneumatic Cushioning
Dimensions
202.8 x 64 x 64mm
Height
64mm
Width
64mm
Length
202.8mm
Maximum Operating Pressure
12 bar
Test Weight
1190 g @ 0 mm Stroke
Stroke Interval Weight
56 g @ 10 mm Stroke
Minimum Operating Temperature
-20°C
Weight
1.2kg
Maximum Operating Temperature
+80°C
Страна на произход
Germany
Детайли за продукта
DSBC Series Profile Cylinders - Adjustable Pneumatic Cushioning
Festo DSBC series pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a high-alloy steel piston rod provides excellent running performance, low overall weight and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Adjustable Pneumatic Cushioning
The DSBC PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.
Features and Benefits
Corresponds to ISO 15552 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Adjustable end cushioning helping to reduce noise and vibration
High-alloy steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Double acting operation
How do I mount the pneumatic actuator?
The DSBC series pneumatic round actuators conform to ISO 15552 standards allowing them to be mounted in any position to suit the required application. The ISO 15552 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.