Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo DFPD Series 8 bar Single Action Rotary Actuator, 90° Rotary Angle, 20mm Bore

Номер на артикул на RS: 121-4308Марка: Festo№ по каталога на производителя: DFPD-20-RP-90-RS60-F04
brand-logo

Технически документи

Спецификации

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

20mm

Manufacturer Series

DFPD

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/8

Weight

1419g

Size Type

Compact

Series

DFPD

Model Number

8047622

Страна на произход

Italy

Детайли за продукта

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features & Benefits

• Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
• Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
• Process valve connector according to ISO 5211
• Mounting hole pattern to VDI/VDE 3845
• Sturdy, non-slip, and easy-to-clean aluminium housing
• Long service life, low wear
• Increased corrosion protection
• Single and double acting options
• Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners

What is a quarter-turn rotary actuator?

Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.

Информацията за складовите наличности временно не е налична.

€ 174,19

€ 174,19 Всеки (ex VAT)

Festo DFPD Series 8 bar Single Action Rotary Actuator, 90° Rotary Angle, 20mm Bore

€ 174,19

€ 174,19 Всеки (ex VAT)

Festo DFPD Series 8 bar Single Action Rotary Actuator, 90° Rotary Angle, 20mm Bore
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

20mm

Manufacturer Series

DFPD

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Absolute Maximum Pressure

24bar

Cushioning Type

Not Cushioned

Port Connection

G 1/8

Weight

1419g

Size Type

Compact

Series

DFPD

Model Number

8047622

Страна на произход

Italy

Детайли за продукта

Range Information - Festo DFPD Quarter Turn Actuators

Festo DFPD series quarter-turn rotary actuators feature a rack and pinion combination with a constant torque characteristic. The modular and compact design of the DFPD series allows various spring configurations as a suitable solution for different applications. They are the perfect solution for automating your butterfly valves, ball valves and air shut off valves. This range is also suitable for water/wastewater, beverage, pharmaceutical and process automation.

Features & Benefits

• Uniform torque characteristic across the entire rotation angle of 90° with the double-acting version
• Version with swivel angle 120°, 135°, 180° for the sizes 40, 120, 240, 480, double-acting
• Process valve connector according to ISO 5211
• Mounting hole pattern to VDI/VDE 3845
• Sturdy, non-slip, and easy-to-clean aluminium housing
• Long service life, low wear
• Increased corrosion protection
• Single and double acting options
• Port pattern to NAMUR VDI/VDE 3845 for mounting solenoid valves, position sensors and positioners

What is a quarter-turn rotary actuator?

Quarter turn rotary actuators are components that are operated by compressed air which produces a rotary motion via a shaft to control the speed and rotation of attached equipment. In this scenario, the rotary actuator will turn a quarter when rotating.