Festo 8 bar Double Action Rotary Actuator, 90° Rotary Angle

Номер на артикул на RS: 121-5314Марка: Festo№ по каталога на производителя: DFPD-20-RP-90-RD-F05
brand-logo

Технически документи

Спецификации

Brand

Festo

Rotary Angle

90°

Action

Double

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

1275g

Series

DFPD

Size Type

Compact

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Festo 8 bar Double Action Rotary Actuator, 90° Rotary Angle

P.O.A.

Festo 8 bar Double Action Rotary Actuator, 90° Rotary Angle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Festo

Rotary Angle

90°

Action

Double

Maximum Input Pressure

8bar

Maximum Operating Pressure

8 bar

Cushioning Type

Not Cushioned

Weight

1275g

Series

DFPD

Size Type

Compact

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more