Festo Pneumatic Guided Cylinder - 170841, 20mm Bore, 25mm Stroke, DFM Series, Double Acting

Номер на артикул на RS: 121-5399Марка: Festo№ по каталога на производителя: DFM-20-25-P-A-GF
brand-logo

Технически документи

Спецификации

Brand

Festo

Stroke

25mm

Bore

20mm

Manufacturer Series

DFM

Action

Double

Bearing Type

Ball Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Model Number p

170841

Model Number (p)

170841

Dimensions

80 x 83 x 36mm

Weight

825g

Maximum Operating Temperature

+80°C

Length

80mm

Height

36mm

Width

83mm

Minimum Operating Temperature

-20°C

Страна на произход

Germany

Детайли за продукта

DFM Pneumatic Guided Cylinders - Slide Bearing

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Application Examples

Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.

Features and Benefits

• Drive and guide unit in a single housing
• Plain slide bearings excellent to lateral forces
• Supply ports on the top and side of the cylinder for flexible mounting options
• Compact rigid construction
• High resistance to torques and lateral forces
• Maintenance free
• Flexible cushioning plates reduce noise during operation and increase service life

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 307,38

€ 307,38 Всеки (ex VAT)

Festo Pneumatic Guided Cylinder - 170841, 20mm Bore, 25mm Stroke, DFM Series, Double Acting

€ 307,38

€ 307,38 Всеки (ex VAT)

Festo Pneumatic Guided Cylinder - 170841, 20mm Bore, 25mm Stroke, DFM Series, Double Acting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Stroke

25mm

Bore

20mm

Manufacturer Series

DFM

Action

Double

Bearing Type

Ball Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Model Number p

170841

Model Number (p)

170841

Dimensions

80 x 83 x 36mm

Weight

825g

Maximum Operating Temperature

+80°C

Length

80mm

Height

36mm

Width

83mm

Minimum Operating Temperature

-20°C

Страна на произход

Germany

Детайли за продукта

DFM Pneumatic Guided Cylinders - Slide Bearing

Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing. Four plain slide bearings on the large diameter guide rods provide high rigidity suitable for high loads. Designed for high load pneumatic applications such as clamping, stopping, material handling and lifting. The sturdy and precise aluminium construction is maintenance free and highly resistant to torque and lateral external forces. A compact design incorporates the piston rod as part of the guide body.

The DFM series of guided actuators have flexible cushioning plates to reduce noise during operation and increase service life. Integrated slots on the actuator body allow for incorporating proximity sensors to measure the linear motion of the piston. Air supply ports on both the top and side of the cylinder provide flexible positioning options.

Application Examples

Clamping
The guided drive is perfectly suited to clamping components for reliable further processing.
Lifting
The guided cylinders effortlessly transports and lifts loads powerfully and dynamically.
Stopping
Loads of up to 150 kg are stopped reliably and safely, making the guided drive a resilient and sturdy stopper cylinder.

Features and Benefits

• Drive and guide unit in a single housing
• Plain slide bearings excellent to lateral forces
• Supply ports on the top and side of the cylinder for flexible mounting options
• Compact rigid construction
• High resistance to torques and lateral forces
• Maintenance free
• Flexible cushioning plates reduce noise during operation and increase service life

Може да се интересувате от