Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo D Series, G 1/4 to G 1/2, Threaded-to-Tube Connection Style, 197633

Номер на артикул на RS: 136-6663Марка: Festo№ по каталога на производителя: D-1/4I-1/2A
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

G 1/4

Connector B

G 1/2

Connection Style

Threaded-to-Tube

Manufacturer Series

D

Model Number p

197633

Model Number (p)

197633

Maximum Operating Temperature

+40°C

Body Material

Brass

Minimum Operating Temperature

+10°C

Maximum Operating Pressure

6 bar

Страна на произход

Italy

Детайли за продукта

Festo D Series Connectors

Reducing bush connectors reduce the diameter of a tube, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. D series connectors feature a screw in to tubing or pipes connection for ease of use. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Reducing nipple D with sealing ring
• Nickel-plated brass
• Operating pressure -0.95 bar to 50 bar
• Compressed air to ISO 8573-1:2010 [–:–:–]
• Ambient temperature: -20 °C to +150 °C
• Corrosion resistance class 1 (low corrosion stress)
• RoHS compliant
• Protects against sharp edges
• Threaded-to-tube connection

Reducing Bushes

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Festo D Series, G 1/4 to G 1/2, Threaded-to-Tube Connection Style, 197633

P.O.A.

Festo D Series, G 1/4 to G 1/2, Threaded-to-Tube Connection Style, 197633
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Connector A

G 1/4

Connector B

G 1/2

Connection Style

Threaded-to-Tube

Manufacturer Series

D

Model Number p

197633

Model Number (p)

197633

Maximum Operating Temperature

+40°C

Body Material

Brass

Minimum Operating Temperature

+10°C

Maximum Operating Pressure

6 bar

Страна на произход

Italy

Детайли за продукта

Festo D Series Connectors

Reducing bush connectors reduce the diameter of a tube, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. D series connectors feature a screw in to tubing or pipes connection for ease of use. Festo reliable pneumatic fittings offer you several benefits which are outlined below.

Features and Benefits:

• Reducing nipple D with sealing ring
• Nickel-plated brass
• Operating pressure -0.95 bar to 50 bar
• Compressed air to ISO 8573-1:2010 [–:–:–]
• Ambient temperature: -20 °C to +150 °C
• Corrosion resistance class 1 (low corrosion stress)
• RoHS compliant
• Protects against sharp edges
• Threaded-to-tube connection

Reducing Bushes

Може да се интересувате от