Технически документи
Спецификации
Brand
FestoManufacturer Series
CTEU
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Suitable Media
Air, Liquid
Connection Type
M12 x 1
Страна на произход
Germany
Детайли за продукта
CTEU Series Fieldbus Modules
Festo CTEU series fieldbus modules offer a simple, modular and cost-effective solution. With I-Port, Festo's new universal communication interface. With the I-Port numerous products can be connected to fieldbuses or directly to IO-Link.
Fieldbus Modules
€ 486,20
€ 486,20 Всеки (ex VAT)
1
€ 486,20
€ 486,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoManufacturer Series
CTEU
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Suitable Media
Air, Liquid
Connection Type
M12 x 1
Страна на произход
Germany
Детайли за продукта
CTEU Series Fieldbus Modules
Festo CTEU series fieldbus modules offer a simple, modular and cost-effective solution. With I-Port, Festo's new universal communication interface. With the I-Port numerous products can be connected to fieldbuses or directly to IO-Link.