Технически документи
Спецификации
Brand
FestoVolume
750 ml
Maximum Pressure
16bar
Port Connection
G 1/4
Manufacturer Series
CRVZS
Reservoir Bore
19mm
Weight
736g
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-10°C
Страна на произход
Germany
Детайли за продукта
Festo CRVZS Air Reservoirs
Festo CRVZS series air reservoirs provide an effective solution for smoothing air pressure fluctuations within a compressed air systems. The air tanks can also operate as an accumulator when a large surge of air is required. They can also be used in collaboration with pneumatic control valves to create time delays for pressure build-up in the system.
Features and Benefits
Operating pressure up to 16 bar
Available in 2, 5, 10 and 20 litre capacities
Can be used with compressed air, in accordance with ISO 85731:2010, or with nitrogen
Constructed from high-alloy stainless steel
Free of copper and PTFE
Installation of an air reservoir
The CRVZS series accumulators are easy to install and only requires air line connection. Threaded pneumatic connection ports facilitate integration into new or existing high pressure air systems. Stainless steel mounting brackets allow the reservoirs to be mounted vertically or horizontally.
€ 125,46
€ 125,46 Всеки (ex VAT)
1
€ 125,46
€ 125,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoVolume
750 ml
Maximum Pressure
16bar
Port Connection
G 1/4
Manufacturer Series
CRVZS
Reservoir Bore
19mm
Weight
736g
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-10°C
Страна на произход
Germany
Детайли за продукта
Festo CRVZS Air Reservoirs
Festo CRVZS series air reservoirs provide an effective solution for smoothing air pressure fluctuations within a compressed air systems. The air tanks can also operate as an accumulator when a large surge of air is required. They can also be used in collaboration with pneumatic control valves to create time delays for pressure build-up in the system.
Features and Benefits
Operating pressure up to 16 bar
Available in 2, 5, 10 and 20 litre capacities
Can be used with compressed air, in accordance with ISO 85731:2010, or with nitrogen
Constructed from high-alloy stainless steel
Free of copper and PTFE
Installation of an air reservoir
The CRVZS series accumulators are easy to install and only requires air line connection. Threaded pneumatic connection ports facilitate integration into new or existing high pressure air systems. Stainless steel mounting brackets allow the reservoirs to be mounted vertically or horizontally.