Festo CRQS Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 162864

Номер на артикул на RS: 202-3312Марка: Festo№ по каталога на производителя: CRQS-1/4-8
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

CRQS

Inlet Port

R 1/4 Male

Model Number p

162864

Number of Inlet Ports

1

Model Number (p)

162864

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Maximum Operating Temperature

ISO8573-1:2010°C

Angle

Straight

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Stainless Steel

Minimum Operating Temperature

ISO8573-1:2010°C

Mounting Hole Diameter

ISO8573-1:2010

Standards Met

ISO8573-1:2010

Страна на произход

Japan

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 41,45

€ 41,45 Всеки (ex VAT)

Festo CRQS Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 162864

€ 41,45

€ 41,45 Всеки (ex VAT)

Festo CRQS Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 162864
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

CRQS

Inlet Port

R 1/4 Male

Model Number p

162864

Number of Inlet Ports

1

Model Number (p)

162864

Outlet Port

Push In 8 mm

Number of Outlet Ports

1

Maximum Operating Temperature

ISO8573-1:2010°C

Angle

Straight

Maximum Operating Pressure

10 bar

Chemical Resistant

Yes

Body Material

Stainless Steel

Minimum Operating Temperature

ISO8573-1:2010°C

Mounting Hole Diameter

ISO8573-1:2010

Standards Met

ISO8573-1:2010

Страна на произход

Japan

Може да се интересувате от