Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo 5/3 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196937

Номер на артикул на RS: 175-4619Марка: Festo№ по каталога на производителя: CPE14-M1BH-5/3G-1/8
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

5/3

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

CPE

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/4

Body Material

Aluminium

Maximum Flow Rate

800L/min

Solenoid Power Consumption

1.28W

Minimum Operating Pressure

3bar

Thread Size

1/8in

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Страна на произход

Germany

Детайли за продукта

CPE Series Solenoid Valves

The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.

Features and Benefits

  • The solenoid valves have a service life of 100 million operating cycles and can withstand tough operating conditions

  • The short tubing lengths allow for faster switching and short reaction times, with switching times as low as 12ms

  • The FESTO CPE series offer a more economical operation, with low heat generation and low electrical power consumption of 1 or 1.5 watts.

  • Pressure range of 0.9-10 bar

  • A soft-seal cartridge principle results in lower leakage rates

  • The product can operate as an individual valve and can also be mounted on a sturdy aluminium manifold

  • Unused valve positions have the option to be covered by a blanking plate, facilitating expansion when desired

  • The series offers a wide choice of electrical connections using numerous sockets, with or without cables

  • Suitable for operation with unlubricated compressed air

  • The valve allows for both internal and external pilot air supply, making it suitable for a vacuum

  • High flow rates offer pneumatic efficiency

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 246,67

€ 246,67 Всеки (ex VAT)

Festo 5/3 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196937

€ 246,67

€ 246,67 Всеки (ex VAT)

Festo 5/3 Solenoid Pilot Valve - Electrical G 1/8 CPE Series 24V dc, 196937
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Function

5/3

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

CPE

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/4

Body Material

Aluminium

Maximum Flow Rate

800L/min

Solenoid Power Consumption

1.28W

Minimum Operating Pressure

3bar

Thread Size

1/8in

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Страна на произход

Germany

Детайли за продукта

CPE Series Solenoid Valves

The FESTO CPE series of universal solenoid valves offer the maximum flow rate with minimum installation space, featuring high performance valves with a long service life. The CPE range is ideal for applications in optimised process sequences and working cycles.

Features and Benefits

  • The solenoid valves have a service life of 100 million operating cycles and can withstand tough operating conditions

  • The short tubing lengths allow for faster switching and short reaction times, with switching times as low as 12ms

  • The FESTO CPE series offer a more economical operation, with low heat generation and low electrical power consumption of 1 or 1.5 watts.

  • Pressure range of 0.9-10 bar

  • A soft-seal cartridge principle results in lower leakage rates

  • The product can operate as an individual valve and can also be mounted on a sturdy aluminium manifold

  • Unused valve positions have the option to be covered by a blanking plate, facilitating expansion when desired

  • The series offers a wide choice of electrical connections using numerous sockets, with or without cables

  • Suitable for operation with unlubricated compressed air

  • The valve allows for both internal and external pilot air supply, making it suitable for a vacuum

  • High flow rates offer pneumatic efficiency

Може да се интересувате от