Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo CK Series Straight Fitting, G 1/4 Male to Push In 9 mm, Threaded-to-Tube Connection Style, 2031

Номер на артикул на RS: 250-2670Марка: Festo№ по каталога на производителя: CK-1/4-PK-9
brand-logo

Технически документи

Спецификации

Brand

Festo

Connector A

G 1/4 Male

Connector B

Push In 9 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

CK

Inlet Port

G 1/4 Male

Model Number p

2031

Number of Inlet Ports

1

Model Number (p)

2031

Outlet Port

Push In 9 mm

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

'+60°C

Standards Met

RoHS Compliant

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 59,37

€ 59,37 1 Bag of 10 (ex VAT)

Festo CK Series Straight Fitting, G 1/4 Male to Push In 9 mm, Threaded-to-Tube Connection Style, 2031

€ 59,37

€ 59,37 1 Bag of 10 (ex VAT)

Festo CK Series Straight Fitting, G 1/4 Male to Push In 9 mm, Threaded-to-Tube Connection Style, 2031
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Connector A

G 1/4 Male

Connector B

Push In 9 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

CK

Inlet Port

G 1/4 Male

Model Number p

2031

Number of Inlet Ports

1

Model Number (p)

2031

Outlet Port

Push In 9 mm

Number of Outlet Ports

1

Angle

Straight

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

'+60°C

Standards Met

RoHS Compliant

Страна на произход

Germany