Технически документи
Спецификации
Brand
FestoAccessory Type
Blanking Plug
Threaded Connection
G 1/4
Threaded Connection - Thread Size
1/4in
Manufacturer Series
B
Material
Steel
Threaded Connection - Thread Standard
G
Outer Diameter
18mm
For Use With
VUVG Solenoid Valve
Overall Length
15mm
Страна на произход
Germany
€ 17,35
€ 17,35 1 Bag of 10 (ex VAT)
1
€ 17,35
€ 17,35 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,35 |
5 - 9 | € 16,51 |
10 - 24 | € 15,97 |
25+ | € 15,62 |
Технически документи
Спецификации
Brand
FestoAccessory Type
Blanking Plug
Threaded Connection
G 1/4
Threaded Connection - Thread Size
1/4in
Manufacturer Series
B
Material
Steel
Threaded Connection - Thread Standard
G
Outer Diameter
18mm
For Use With
VUVG Solenoid Valve
Overall Length
15mm
Страна на произход
Germany