Festo AMTE-M-H Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/2 Male

Номер на артикул на RS: 125-9669Марка: Festo№ по каталога на производителя: AMTE-M-H-G12
brand-logo

Технически документи

Спецификации

Brand

Festo

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass, Bronze

Manufacturer Series

AMTE-M-H

Type

Exhaust Silencer

Noise Reduction

92dB(A)

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

Body Material

Brass

Standards Met

CRC1 940070

Страна на произход

Italy

Детайли за продукта

Festo AMTE-M Pneumatic Silencers

Festo metal AMTE series pneumatic silencers for reducing noise levels of air exhausted from pneumatic systems. Manufactured with a brass threaded body and bronze silencer insert, AMTE silencers reduce noise levels to below 88 dbA. These silencers can be used in lubricated pneumatic systems.

€ 59,93

€ 59,93 1 Bag of 10 (ex VAT)

Festo AMTE-M-H Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/2 Male

€ 59,93

€ 59,93 1 Bag of 10 (ex VAT)

Festo AMTE-M-H Brass, Bronze 10bar Pneumatic Silencer, Threaded, G 1/2 Male

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Festo

Threaded Inlet Connection

G 1/2 Male

Inlet Connection Type

Threaded

Material

Brass, Bronze

Manufacturer Series

AMTE-M-H

Type

Exhaust Silencer

Noise Reduction

92dB(A)

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/2 in

Body Material

Brass

Standards Met

CRC1 940070

Страна на произход

Italy

Детайли за продукта

Festo AMTE-M Pneumatic Silencers

Festo metal AMTE series pneumatic silencers for reducing noise levels of air exhausted from pneumatic systems. Manufactured with a brass threaded body and bronze silencer insert, AMTE silencers reduce noise levels to below 88 dbA. These silencers can be used in lubricated pneumatic systems.