Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fenner Drives Keyless Bush 6202815, 22mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length

Номер на артикул на RS: 815-004Марка: Fenner Drives№ по каталога на производителя: 6202815
brand-logo

Технически документи

Спецификации

Shaft Diameter

22mm

Outside Diameter

45mm

Length

47.6mm

Rated Torque

315Nm

Material

Carbon Steel

Детайли за продукта

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fenner Drives Keyless Bush 6202815, 22mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length

P.O.A.

Fenner Drives Keyless Bush 6202815, 22mm Shaft Diameter, 45mm Outside Diameter, 47.6mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Shaft Diameter

22mm

Outside Diameter

45mm

Length

47.6mm

Rated Torque

315Nm

Material

Carbon Steel

Детайли за продукта

Trantorque® Keyless Bushes GT Series

Supplied with

instruction leaflet

Trantorque® Keyless Bushes

Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.

Може да се интересувате от