Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 100 Pack Quantity

Номер на артикул на RS: 122-2807Марка: Fellowes№ по каталога на производителя: 5452502Distrelec Article No.: 30423987
brand-logo
Преглед на всички в Laminator Pouches

Технически документи

Спецификации

Maximum Laminate Size

A4

Laminate Thickness

80micron

Laminate Finish

Glossy

Pack Quantity

100

Height

188mm

Width

258mm

Страна на произход

Vietnam

Детайли за продукта

Fellowes A4 Pre-Punched 80 Micron Laminating Pouch

Fellowes 80 μm pre-punched pouches are an ideal choice for frequently handled documents, keeping them clean and pristine for a professional look and makes sure important notices are visible and clear

Enhance 80 micron thickness - providing a basic everyday level of document protection
Ideal for laminated documents that requires filing such as catalogues, menus, teaching aids and constantly handled papers
Pre-punch hole configuration suitable for 2, 3, 4 ring binders
Gloss finish in A4 size
Pack size of 100
Compatible with all laminator brands

Може да се интересувате от

€ 38,26

€ 0,383 Each (In a Pack of 100) (ex VAT)

Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 100 Pack Quantity

€ 38,26

€ 0,383 Each (In a Pack of 100) (ex VAT)

Fellowes A4 Glossy Laminator Pouches 80micron Thickness, 100 Pack Quantity

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Maximum Laminate Size

A4

Laminate Thickness

80micron

Laminate Finish

Glossy

Pack Quantity

100

Height

188mm

Width

258mm

Страна на произход

Vietnam

Детайли за продукта

Fellowes A4 Pre-Punched 80 Micron Laminating Pouch

Fellowes 80 μm pre-punched pouches are an ideal choice for frequently handled documents, keeping them clean and pristine for a professional look and makes sure important notices are visible and clear

Enhance 80 micron thickness - providing a basic everyday level of document protection
Ideal for laminated documents that requires filing such as catalogues, menus, teaching aids and constantly handled papers
Pre-punch hole configuration suitable for 2, 3, 4 ring binders
Gloss finish in A4 size
Pack size of 100
Compatible with all laminator brands

Може да се интересувате от