Fellowes A3 Laminator Pouches 80micron Thickness, 100 Pack Quantity

Номер на артикул на RS: 122-2805Марка: Fellowes№ по каталога на производителя: 5452003Distrelec Article No.: 12587453
brand-logo
Преглед на всички в Laminator Pouches

Технически документи

Спецификации

Maximum Laminate Size

A3

Laminate Thickness

80micron

Pack Quantity

100

Height

110mm

Width

330mm

Страна на произход

China

Детайли за продукта

Fellowes 80 Micron Enhance Laminating Pouch

Fellowes 80 μm pouches are an ideal choice for protecting documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear

High quality gloss laminating pouches
Wipe clean
Water resistant once laminated
Gives a professional finish
Can be used with home or office machines
Pack of 100
Enhance pouches provide basic protection

€ 83,16

€ 0,832 Each (In a Pack of 100) (ex VAT)

Fellowes A3 Laminator Pouches 80micron Thickness, 100 Pack Quantity

€ 83,16

€ 0,832 Each (In a Pack of 100) (ex VAT)

Fellowes A3 Laminator Pouches 80micron Thickness, 100 Pack Quantity

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Maximum Laminate Size

A3

Laminate Thickness

80micron

Pack Quantity

100

Height

110mm

Width

330mm

Страна на произход

China

Детайли за продукта

Fellowes 80 Micron Enhance Laminating Pouch

Fellowes 80 μm pouches are an ideal choice for protecting documents. Helps to keep them clean and pristine for a professional look and to make sure important notices are always visible and clear

High quality gloss laminating pouches
Wipe clean
Water resistant once laminated
Gives a professional finish
Can be used with home or office machines
Pack of 100
Enhance pouches provide basic protection