Fellowes A3 Rotary Guillotine, 460mm Cutting Length

Номер на артикул на RS: 669-5525Марка: Fellowes№ по каталога на производителя: 5410301Distrelec Article No.: 12587460
brand-logo
Преглед на всички в Гилотини

Технически документи

Спецификации

Sheet Size

A3

Blade Type

Rotary

Cutting Length

460mm

Sheet Capacity

10

Length

220mm

Width

626mm

Страна на произход

China

Детайли за продукта

Fellowes Proton A3 Home Office Rotary Trimmer

Moderate use in the home office
Unique SafeCut™ blade cartridges encapsulates the stainless steel blade so it is only exposed when trimming, ensuring maximum safe & easy use
Integrated storage for the SafeCut™ blade cartridges ensures accessories can be kept with the machine
Cuts 10 sheets (80gsm) at a time
Accredited with TUV & GS safety approval
Full metal cutting base with integrated anti-slip feet
Cuts A3 & A4 size paper for added flexibility
Variable paper clamp minimises paper movement when cutting
Cutting guides for DIN sizes, photos and radius for angled cuts
Secure park position for cutting handle ensures safe blade exchange and transportation
Ergonomic and user-friendly design
Carry points for easy portability

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 95,30

€ 95,30 Всеки (ex VAT)

Fellowes A3 Rotary Guillotine, 460mm Cutting Length

€ 95,30

€ 95,30 Всеки (ex VAT)

Fellowes A3 Rotary Guillotine, 460mm Cutting Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Sheet Size

A3

Blade Type

Rotary

Cutting Length

460mm

Sheet Capacity

10

Length

220mm

Width

626mm

Страна на произход

China

Детайли за продукта

Fellowes Proton A3 Home Office Rotary Trimmer

Moderate use in the home office
Unique SafeCut™ blade cartridges encapsulates the stainless steel blade so it is only exposed when trimming, ensuring maximum safe & easy use
Integrated storage for the SafeCut™ blade cartridges ensures accessories can be kept with the machine
Cuts 10 sheets (80gsm) at a time
Accredited with TUV & GS safety approval
Full metal cutting base with integrated anti-slip feet
Cuts A3 & A4 size paper for added flexibility
Variable paper clamp minimises paper movement when cutting
Cutting guides for DIN sizes, photos and radius for angled cuts
Secure park position for cutting handle ensures safe blade exchange and transportation
Ergonomic and user-friendly design
Carry points for easy portability

Може да се интересувате от