Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

FCT from Molex, FMP Series, Male Crimp D-Sub Connector Power Contact, Gold over Nickel Pin, 12 → 10 AWG

Номер на артикул на RS: 812-6422Марка: FCT from Molex№ по каталога на производителя: FMP053P103 / 1727040149
brand-logo
Преглед на всички в D Sub контакти

Технически документи

Спецификации

Gender

Male

Wire Size

12 → 10 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Pin

Maximum Contact Resistance

1mΩ

Series

FMP

Current Rating

30A

Length

22.4mm

Series Number

FMP053

Страна на произход

Germany

Детайли за продукта

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Информацията за складовите наличности временно не е налична.

€ 4,67

€ 4,67 Всеки (ex VAT)

FCT from Molex, FMP Series, Male Crimp D-Sub Connector Power Contact, Gold over Nickel Pin, 12 → 10 AWG

€ 4,67

€ 4,67 Всеки (ex VAT)

FCT from Molex, FMP Series, Male Crimp D-Sub Connector Power Contact, Gold over Nickel Pin, 12 → 10 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Gender

Male

Wire Size

12 → 10 AWG

Contact Material

Copper Alloy

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Pin

Maximum Contact Resistance

1mΩ

Series

FMP

Current Rating

30A

Length

22.4mm

Series Number

FMP053

Страна на произход

Germany

Детайли за продукта

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc