FCT from Molex FxxP-K700 9 Way Panel Mount D-sub Connector Plug

Технически документи
Спецификации
Brand
FCT from MolexNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Brass
Length
30.8mm
Width
16.9mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
FxxP-K700
Series Number
173110
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25.0°C
Страна на произход
Germany
Детайли за продукта
Plug & Socket (for cable mounting)
Solder bucket 'D' plugs and sockets to be used as part of a waterproof cable connection in conjunction with the plastic and metallised hoods (stock no. 195-7187). These may then mate with the panel mounted D plugs and sockets (stock no. 195-7250) or with each other as part of an in-line cable assembly, using the relevant in-line adaptor kit (stock no. 246-6064 to stock no. 246-6086) to maintain IP67 rating.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
€ 26,38
€ 26,38 Всеки (ex VAT)
1
€ 26,38
€ 26,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 26,38 |
25 - 74 | € 23,73 |
75 - 199 | € 22,46 |
200+ | € 19,81 |
Технически документи
Спецификации
Brand
FCT from MolexNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Waterproof D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Brass
Length
30.8mm
Width
16.9mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
FxxP-K700
Series Number
173110
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25.0°C
Страна на произход
Germany
Детайли за продукта
Plug & Socket (for cable mounting)
Solder bucket 'D' plugs and sockets to be used as part of a waterproof cable connection in conjunction with the plastic and metallised hoods (stock no. 195-7187). These may then mate with the panel mounted D plugs and sockets (stock no. 195-7250) or with each other as part of an in-line cable assembly, using the relevant in-line adaptor kit (stock no. 246-6064 to stock no. 246-6086) to maintain IP67 rating.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.