FCT from Molex FMK Series Die Cast Zinc Angled D Sub Backshell, 37 Way, Strain Relief

Технически документи
Спецификации
Brand
FCT from MolexNumber Of Contacts
37
Housing Material
Die Cast Zinc
D-Sub Shell Size
C
Body Orientation
Angled
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
FMK
Страна на произход
Germany
Детайли за продукта
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Approvals
UL E168813
€ 15,51
€ 15,51 Всеки (ex VAT)
1
€ 15,51
€ 15,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 15,51 |
25 - 99 | € 14,35 |
100 - 249 | € 13,20 |
250+ | € 11,65 |
Технически документи
Спецификации
Brand
FCT from MolexNumber Of Contacts
37
Housing Material
Die Cast Zinc
D-Sub Shell Size
C
Body Orientation
Angled
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
FMK
Страна на произход
Germany
Детайли за продукта
FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.
FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet
Warning
Stock no. 291-6288 is supplied without anti-kink feature
Approvals
UL E168813