Технически документи
Спецификации
Brand
FCT from MolexNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
9W4
Current Rating
5A
Housing Material
Steel
Voltage Rating
1 kV
Length
53mm
Width
12.5mm
Series
FM
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series Number
173107
Minimum Operating Temperature
-55°C
Страна на произход
Germany
Детайли за продукта
Plug and Socket Shells
Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
€ 6,98
€ 6,98 Всеки (ex VAT)
1
€ 6,98
€ 6,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 6,98 |
25 - 74 | € 6,26 |
75 - 199 | € 5,59 |
200+ | € 4,87 |
Технически документи
Спецификации
Brand
FCT from MolexNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
9W4
Current Rating
5A
Housing Material
Steel
Voltage Rating
1 kV
Length
53mm
Width
12.5mm
Series
FM
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series Number
173107
Minimum Operating Temperature
-55°C
Страна на произход
Germany
Детайли за продукта
Plug and Socket Shells
Signal contacts with solder bucket terminations
Cavities for power/coaxial contacts (available separately)
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc