Технически документи
Спецификации
Brand
FCT from MolexNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
ABS
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
FWH
IP Rating
IP67
Детайли за продукта
Plastic & Metallised D Hoods
Designed for use with solder bucket sockets stock no. 215-5922 etc. to provide IP67 protection between cable and connector
Metallised types feature internal contact plate
9 and 15-way accept 6-8mm dia. cable (max)
15-way accepts 8-10.5mm dia. cable
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
€ 15,93
€ 15,93 Всеки (ex VAT)
1
€ 15,93
€ 15,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 15,93 |
25 - 74 | € 14,35 |
75 - 199 | € 12,98 |
200+ | € 12,63 |
Технически документи
Спецификации
Brand
FCT from MolexNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
ABS
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
FWH
IP Rating
IP67
Детайли за продукта
Plastic & Metallised D Hoods
Designed for use with solder bucket sockets stock no. 215-5922 etc. to provide IP67 protection between cable and connector
Metallised types feature internal contact plate
9 and 15-way accept 6-8mm dia. cable (max)
15-way accepts 8-10.5mm dia. cable
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.