Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

FCT from Molex FL 50 Way Cable Mount D-sub Connector Socket

Номер на артикул на RS: 812-6399Марка: FCT from Molex№ по каталога на производителя: 1727040008Distrelec Article No.: 14416959
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Length

66.9mm

Width

6.3mm

Depth

15.4mm

Series

FL

Dimensions

66.9 x 6.3 x 15.4mm

Distrelec Product Id

14416959

Страна на произход

Germany

Детайли за продукта

FCT - Empty Shell D-Sub Crimp Connector

A range of Empty Shell D-Sub Crimp Connectors from FCT.

FCT- D-Sub Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,78

€ 5,78 Всеки (ex VAT)

FCT from Molex FL 50 Way Cable Mount D-sub Connector Socket

€ 5,78

€ 5,78 Всеки (ex VAT)

FCT from Molex FL 50 Way Cable Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,78
25 - 99€ 5,07
100 - 499€ 4,61
500+€ 3,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

50

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Steel

Length

66.9mm

Width

6.3mm

Depth

15.4mm

Series

FL

Dimensions

66.9 x 6.3 x 15.4mm

Distrelec Product Id

14416959

Страна на произход

Germany

Детайли за продукта

FCT - Empty Shell D-Sub Crimp Connector

A range of Empty Shell D-Sub Crimp Connectors from FCT.

FCT- D-Sub Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more