PCB D-sub Connector

Номер на артикул на RS: 374-0234Марка: FCI№ по каталога на производителя: DA3W3PA00
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

FCI

Length

38.76mm

Width

12.55mm

Детайли за продукта

Mixed contact DW series

This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.

Standards

NFC 93425, HE 507

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

PCB D-sub Connector

P.O.A.

PCB D-sub Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

FCI

Length

38.76mm

Width

12.55mm

Детайли за продукта

Mixed contact DW series

This new range of mixed power/signal contacts has been specially designed for industrial and telecom markets.
Mixed contacts for soldering on to cable.
Contacts for currents of 10 to 40 A should be ordered separately.
These connectors are not provided with accessories.

Standards

NFC 93425, HE 507

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от