Технически документи
Спецификации
Brand
FasterThread
G 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Brass
Series
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Male
Maximum Operating Pressure
14 MPa
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FasterThread
G 3/8 Male
Coupling Gender
Male
Thread Size
3/8in
Material
Brass
Series
HNV Series
Compatible with
DIN 3852-2-X
Type
Union
Locking Style
Ball Lock
Seal Material
Nitrile Rubber
Thread Standard
G
Thread Gender
Male
Maximum Operating Pressure
14 MPa
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.