Fairchild ISL9V3040P3 IGBT, 21 A 450 V, 3-Pin TO-220AB, Through Hole

Технически документи
Спецификации
Maximum Continuous Collector Current
21 A
Maximum Collector Emitter Voltage
450 V
Maximum Gate Emitter Voltage
±14V
Maximum Power Dissipation
150 W
Package Type
TO-220AB
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
10.67 x 4.7 x 16.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Детайли за продукта
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
€ 14,65
€ 2,931 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 14,65
€ 2,931 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 2,931 | € 14,66 |
10 - 95 | € 2,361 | € 11,80 |
100 - 495 | € 1,938 | € 9,69 |
500 - 995 | € 1,633 | € 8,17 |
1000+ | € 1,438 | € 7,19 |
Технически документи
Спецификации
Maximum Continuous Collector Current
21 A
Maximum Collector Emitter Voltage
450 V
Maximum Gate Emitter Voltage
±14V
Maximum Power Dissipation
150 W
Package Type
TO-220AB
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Dimensions
10.67 x 4.7 x 16.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+175 °C
Детайли за продукта
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.