N-Channel MOSFET Transistor, 5 A, 500 V, 3-Pin TO-220F Fairchild FQPF5N50C

Номер на артикул на RS: 671-5278Марка: Fairchild Semiconductor№ по каталога на производителя: FQPF5N50C
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

38 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

18 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi UniFET N-Channel MOSFET, 4.5 A, 500 V, 3-Pin TO-220F FDPF5N50NZ
€ 1,543Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET Transistor, 5 A, 500 V, 3-Pin TO-220F Fairchild FQPF5N50C
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET Transistor, 5 A, 500 V, 3-Pin TO-220F Fairchild FQPF5N50C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi UniFET N-Channel MOSFET, 4.5 A, 500 V, 3-Pin TO-220F FDPF5N50NZ
€ 1,543Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

38 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

18 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

4.7mm

Minimum Operating Temperature

-55 °C

Height

9.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi UniFET N-Channel MOSFET, 4.5 A, 500 V, 3-Pin TO-220F FDPF5N50NZ
€ 1,543Each (In a Pack of 5) (ex VAT)