Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

N-Channel MOSFET Transistor, 24 A, 500 V, 3-Pin TO-3PN Fairchild FQA24N50

Номер на артикул на RS: 671-4910Марка: Fairchild Semiconductor№ по каталога на производителя: FQA24N50
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

290 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

90 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

15.8mm

Width

5mm

Minimum Operating Temperature

-55 °C

Height

18.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

N-Channel MOSFET Transistor, 24 A, 500 V, 3-Pin TO-3PN Fairchild FQA24N50

P.O.A.

N-Channel MOSFET Transistor, 24 A, 500 V, 3-Pin TO-3PN Fairchild FQA24N50
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

290 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

90 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

15.8mm

Width

5mm

Minimum Operating Temperature

-55 °C

Height

18.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от