Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fairchild Semiconductor FPF1320UCX, Power Interface Switch Power Switch IC 6-Pin, WLCSP

Номер на артикул на RS: 772-9275Марка: Fairchild Semiconductor№ по каталога на производителя: FPF1320UCX
brand-logo

Технически документи

Спецификации

Power Switch Type

Power Interface Switch

Switch On Resistance

60mΩ

Number of Outputs

1

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1 x 1.5 x 0.332mm

Страна на произход

China

Детайли за продукта

Slew Rate Controlled Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FPF1321UCX, Interface Power Switch IC 6-Pin, WLCSP
€ 1,175Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Fairchild Semiconductor FPF1320UCX, Power Interface Switch Power Switch IC 6-Pin, WLCSP

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Fairchild Semiconductor FPF1320UCX, Power Interface Switch Power Switch IC 6-Pin, WLCSP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FPF1321UCX, Interface Power Switch IC 6-Pin, WLCSP
€ 1,175Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Power Switch Type

Power Interface Switch

Switch On Resistance

60mΩ

Number of Outputs

1

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1 x 1.5 x 0.332mm

Страна на произход

China

Детайли за продукта

Slew Rate Controlled Load Switches, Fairchild Semiconductor

Advanced Load Switches, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FPF1321UCX, Interface Power Switch IC 6-Pin, WLCSP
€ 1,175Each (In a Pack of 10) (ex VAT)