Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ON Semiconductor FIN1108MTD, LVDS Repeater, 3 → 3.6 V, 48-Pin, TSSOP

Номер на артикул на RS: 671-1302PМарка: Fairchild Semiconductor№ по каталога на производителя: FIN1108MTD
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Transmission Data Rate

800Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Dimensions

12.5 x 6.1 x 0.9mm

Height

0.9mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

6.1mm

Minimum Operating Supply Voltage

3 V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP
€ 4,259Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ON Semiconductor FIN1108MTD, LVDS Repeater, 3 → 3.6 V, 48-Pin, TSSOP
Изберете тип опаковка

P.O.A.

ON Semiconductor FIN1108MTD, LVDS Repeater, 3 → 3.6 V, 48-Pin, TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP
€ 4,259Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Transmission Data Rate

800Mbps

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Dimensions

12.5 x 6.1 x 0.9mm

Height

0.9mm

Length

12.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

6.1mm

Minimum Operating Supply Voltage

3 V

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi FIN1108MTDX, LVDS Repeater 8 HSTL, LVPECL LVDS, 48-Pin TSSOP
€ 4,259Each (In a Pack of 2) (ex VAT)