Dual P-Channel MOSFET Transistor, 5 A, 30 V, 8-Pin SOIC Fairchild FDS4953

Номер на артикул на RS: 671-0545PМарка: Fairchild Semiconductor№ по каталога на производителя: FDS4953
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

55 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+175 °C

Length

5mm

Width

4mm

Typical Gate Charge @ Vgs

6 nC @ 5 V

Minimum Operating Temperature

-55 °C

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi PowerTrench Dual P-Channel MOSFET, 6.9 A, 30 V, 8-Pin SOIC FDS4935BZ
€ 0,751Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Dual P-Channel MOSFET Transistor, 5 A, 30 V, 8-Pin SOIC Fairchild FDS4953
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Dual P-Channel MOSFET Transistor, 5 A, 30 V, 8-Pin SOIC Fairchild FDS4953
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi PowerTrench Dual P-Channel MOSFET, 6.9 A, 30 V, 8-Pin SOIC FDS4935BZ
€ 0,751Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

55 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Maximum Operating Temperature

+175 °C

Length

5mm

Width

4mm

Typical Gate Charge @ Vgs

6 nC @ 5 V

Minimum Operating Temperature

-55 °C

Height

1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi PowerTrench Dual P-Channel MOSFET, 6.9 A, 30 V, 8-Pin SOIC FDS4935BZ
€ 0,751Each (Supplied on a Reel) (ex VAT)