Fairchild General Purpose Diode, 400mA 100V, 2-Pin DO-35 1N4148TA

Номер на артикул на RS: 124-1312Марка: Fairchild Semiconductor№ по каталога на производителя: 1N4148TA
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

400mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.56mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Детайли за продукта

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 51,54

€ 0,01 Each (On a Reel of 5000) (ex VAT)

Fairchild General Purpose Diode, 400mA 100V, 2-Pin DO-35 1N4148TA

€ 51,54

€ 0,01 Each (On a Reel of 5000) (ex VAT)

Fairchild General Purpose Diode, 400mA 100V, 2-Pin DO-35 1N4148TA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Ролка
5000 - 10000€ 0,01€ 51,54
15000+€ 0,009€ 45,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

400mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.56mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Детайли за продукта

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more