Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fairchild Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148

Номер на артикул на RS: 670-8858Марка: Fairchild Semiconductor№ по каталога на производителя: 1N4148
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

400mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.56mm

Width

1.91mm

Height

1.91mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Fairchild Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148
Изберете тип опаковка

P.O.A.

Each (In a Pack of 20) (ex VAT)

Fairchild Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

400mA

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.56mm

Width

1.91mm

Height

1.91mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от