Fairchild 1000V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4007
Технически документи
Спецификации
Mounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Diode Technology
Silicon Junction
Diameter
2.72mm
Peak Non-Repetitive Forward Surge Current
30A
Страна на произход
Malaysia
P.O.A.
Each (On a Reel of 5000) (ex VAT)
5000
P.O.A.
Each (On a Reel of 5000) (ex VAT)
5000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Mounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Diode Technology
Silicon Junction
Diameter
2.72mm
Peak Non-Repetitive Forward Surge Current
30A
Страна на произход
Malaysia