6 (Dia.) x 40mm Fair-Rite Ferrite Core

Номер на артикул на RS: 467-4065Марка: Fair-Rite№ по каталога на производителя: 3078990901
brand-logo

Технически документи

Спецификации

Type

Antenna & RFID Rods

Dimensions

6 (Dia.) x 40mm

Application

Inductive Component

Material

78 Material

Diameter

6mm

Height

40mm

Детайли за продукта

RFID Rods

From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.

Информацията за складовите наличности временно не е налична.

€ 6,99

€ 1,399 Each (In a Pack of 5) (ex VAT)

6 (Dia.) x 40mm Fair-Rite Ferrite Core

€ 6,99

€ 1,399 Each (In a Pack of 5) (ex VAT)

6 (Dia.) x 40mm Fair-Rite Ferrite Core
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Type

Antenna & RFID Rods

Dimensions

6 (Dia.) x 40mm

Application

Inductive Component

Material

78 Material

Diameter

6mm

Height

40mm

Детайли за продукта

RFID Rods

From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.