Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fair-Rite Ferrite Bead, 3.5 (Dia.) x 4.45mm (Axial), 56Ω impedance at 100 MHz

Номер на артикул на RS: 172-9958Марка: Fair-Rite№ по каталога на производителя: 2761001112
brand-logo
Преглед на всички в Феритни мъниста

Технически документи

Спецификации

Package Type

Axial

Impedance at 100 MHz

56Ω

Type

Bead

Dimensions

3.5 (Dia.) x 4.45mm

Length

4.45mm

Diameter

3.5mm

Material

NiZn

Application

EMI Suppression

Детайли за продукта

Axial Leaded Ferrite Beads on Leads

Supplied taped and reeled to IEC 60286-1 and EIA Standard RS-296-F, 4500 pieces on a 14in reel, inside tape spacing is 52.4±1.5mm
Oxygen free high conductivity copper wire with a tin/lead coating and
3.5m(Ω)maximum resistance
Temperature range -55°C to +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 311,51

€ 0,069 Each (On a Reel of 4500) (ex VAT)

Fair-Rite Ferrite Bead, 3.5 (Dia.) x 4.45mm (Axial), 56Ω impedance at 100 MHz

€ 311,51

€ 0,069 Each (On a Reel of 4500) (ex VAT)

Fair-Rite Ferrite Bead, 3.5 (Dia.) x 4.45mm (Axial), 56Ω impedance at 100 MHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

Axial

Impedance at 100 MHz

56Ω

Type

Bead

Dimensions

3.5 (Dia.) x 4.45mm

Length

4.45mm

Diameter

3.5mm

Material

NiZn

Application

EMI Suppression

Детайли за продукта

Axial Leaded Ferrite Beads on Leads

Supplied taped and reeled to IEC 60286-1 and EIA Standard RS-296-F, 4500 pieces on a 14in reel, inside tape spacing is 52.4±1.5mm
Oxygen free high conductivity copper wire with a tin/lead coating and
3.5m(Ω)maximum resistance
Temperature range -55°C to +125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от