Fair-Rite Ferrite Core

Номер на артикул на RS: 466-9221Марка: Fair-Rite№ по каталога на производителя: 0444167281
brand-logo

Технически документи

Спецификации

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

43 Material, 44 Material

Детайли за продукта

Round Cable Snap-Its

These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Може да се интересувате от
Fair-Rite Ferrite Core
€ 2,058Each (In a Box of 196) (ex VAT)
Fair-Rite Ferrite Core
€ 3,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,34

€ 3,34 Всеки (ex VAT)

Fair-Rite Ferrite Core

€ 3,34

€ 3,34 Всеки (ex VAT)

Fair-Rite Ferrite Core
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,34
25 - 49€ 3,14
50 - 99€ 2,96
100 - 249€ 2,71
250+€ 2,47
Може да се интересувате от
Fair-Rite Ferrite Core
€ 2,058Each (In a Box of 196) (ex VAT)
Fair-Rite Ferrite Core
€ 3,73Всеки (ex VAT)

Технически документи

Спецификации

Type

Round Cable Snap-Its

Application

EMI Suppression

Material

43 Material, 44 Material

Детайли за продукта

Round Cable Snap-Its

These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Може да се интересувате от
Fair-Rite Ferrite Core
€ 2,058Each (In a Box of 196) (ex VAT)
Fair-Rite Ferrite Core
€ 3,73Всеки (ex VAT)