Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fair-Rite 12 piece Ferrite Kit

Номер на артикул на RS: 466-8880Марка: Fair-Rite№ по каталога на производителя: 0199000017
brand-logo
Преглед на всички в Комплекти ферит

Технически документи

Спецификации

Number of Pieces

12

Mounting Type

Cable Mount

Impedance Range

150 Ω → 350Ω

Maximum Impedance

350Ω

Minimum Impedance

150Ω

Детайли за продукта

Snap-It Cable Suppressor Kit

Six sets of snap on ferrite assemblies for round cables
The capsule shaped assemblies are both functional and ergonomic
Available in five sizes they will fit cables from 4mm to 12.7mm in diameter and provide impedance of 150 - 315Ω @ 100MHz
The housings are polypropylene with a flammability rating of UL94-V0
A kit containing parts in both NiZn 44 and newly developed MnZn 31 material, which extends useful range to below 25MHz is available

Информацията за складовите наличности временно не е налична.

€ 142,80

€ 142,80 Всеки (ex VAT)

Fair-Rite 12 piece Ferrite Kit

€ 142,80

€ 142,80 Всеки (ex VAT)

Fair-Rite 12 piece Ferrite Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 142,80
5+€ 138,80

Технически документи

Спецификации

Number of Pieces

12

Mounting Type

Cable Mount

Impedance Range

150 Ω → 350Ω

Maximum Impedance

350Ω

Minimum Impedance

150Ω

Детайли за продукта

Snap-It Cable Suppressor Kit

Six sets of snap on ferrite assemblies for round cables
The capsule shaped assemblies are both functional and ergonomic
Available in five sizes they will fit cables from 4mm to 12.7mm in diameter and provide impedance of 150 - 315Ω @ 100MHz
The housings are polypropylene with a flammability rating of UL94-V0
A kit containing parts in both NiZn 44 and newly developed MnZn 31 material, which extends useful range to below 25MHz is available