Fagor Electronica Bridge Rectifier, 50A, 600V, 4-Pin

Технически документи
Спецификации
Brand
Fagor ElectronicaBridge Type
Single Phase
Peak Average Forward Current
50A
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
Power
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
29mm
Dimensions
29 x 29 x 7.87mm
Height
7.87mm
Width
29mm
Страна на произход
Thailand
Детайли за продукта
GBPC Style Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
€ 11,03
€ 5,517 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 11,03
€ 5,517 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 5,517 | € 11,03 |
10 - 18 | € 4,512 | € 9,02 |
20+ | € 4,138 | € 8,28 |
Технически документи
Спецификации
Brand
Fagor ElectronicaBridge Type
Single Phase
Peak Average Forward Current
50A
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
Power
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Length
29mm
Dimensions
29 x 29 x 7.87mm
Height
7.87mm
Width
29mm
Страна на произход
Thailand
Детайли за продукта