FAG 7308-B-XL-TVP-UO Single Row Angular Contact Ball Bearing- Open Type 40mm I.D, 90mm O.D

Номер на артикул на RS: 174-1050Марка: FAG№ по каталога на производителя: 7308-B-XL-TVP-UO
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

FAG

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

34.5kN

Dynamic Load Rating

53kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7308

Race Type

Plain

Информацията за складовите наличности временно не е налична.

€ 91,85

€ 91,85 Всеки (ex VAT)

FAG 7308-B-XL-TVP-UO Single Row Angular Contact Ball Bearing- Open Type 40mm I.D, 90mm O.D

€ 91,85

€ 91,85 Всеки (ex VAT)

FAG 7308-B-XL-TVP-UO Single Row Angular Contact Ball Bearing- Open Type 40mm I.D, 90mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

FAG

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

34.5kN

Dynamic Load Rating

53kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7308

Race Type

Plain