FAG 7204-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

Номер на артикул на RS: 137-1513Марка: FAG№ по каталога на производителя: 7204-B-XL-TVP
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

FAG

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

14kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7204

Race Type

Plain

Детайли за продукта

Single Row Angular Contact Ball Bearings

FAG from Schaeffler single row angular contact ball bearings are self-retaining units. They have solid inner and outer rings and ball and cage assemblies with polyamide, sheet metal or brass cages. The raceways of the inner and outer rings are offset from each other along the bearing axis. The bearings are available in open and sealed designs. Their angular adjustment facility is limited.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

In certain applications, a smaller bearing arrangement can be designed.
Single row angular contact ball bearings can support axial forces in one direction and high radial forces. They must be axially adjusted against another bearing fitted in a mirror image arrangement

Suffixes

B - Modified internal construction
TVP - Solid cage made from glass fibre reinforced polyamide

FAG

Информацията за складовите наличности временно не е налична.

€ 25,41

€ 25,41 Всеки (ex VAT)

FAG 7204-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D

€ 25,41

€ 25,41 Всеки (ex VAT)

FAG 7204-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 20mm I.D, 47mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 25,41
5 - 9€ 24,39
10 - 24€ 23,89
25+€ 23,38

Технически документи

Спецификации

Brand

FAG

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

7.8kN

Dynamic Load Rating

14kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7204

Race Type

Plain

Детайли за продукта

Single Row Angular Contact Ball Bearings

FAG from Schaeffler single row angular contact ball bearings are self-retaining units. They have solid inner and outer rings and ball and cage assemblies with polyamide, sheet metal or brass cages. The raceways of the inner and outer rings are offset from each other along the bearing axis. The bearings are available in open and sealed designs. Their angular adjustment facility is limited.

Features and Benefits

• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise

Product Application Information

In certain applications, a smaller bearing arrangement can be designed.
Single row angular contact ball bearings can support axial forces in one direction and high radial forces. They must be axially adjusted against another bearing fitted in a mirror image arrangement

Suffixes

B - Modified internal construction
TVP - Solid cage made from glass fibre reinforced polyamide

FAG