FAG 6308-2RSR-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 90mm O.D

Номер на артикул на RS: 137-1446Марка: FAG№ по каталога на производителя: 6308-2RSR-C3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

FAG

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

25kN

Dynamic Load Rating

45.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

6308

Страна на произход

Germany

Детайли за продукта

Deep Groove Ball Bearings

FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits

• Low noise levels
• Improved sealing
• Lower friction
• Cost-effective

Product Application Information

Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes

2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds
2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds
2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant
2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds
C - Modified internal construction in Generation C

FAG

Информацията за складовите наличности временно не е налична.

€ 28,36

€ 28,36 Всеки (ex VAT)

FAG 6308-2RSR-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 90mm O.D

€ 28,36

€ 28,36 Всеки (ex VAT)

FAG 6308-2RSR-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 90mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 28,36
5 - 9€ 27,22
10 - 24€ 26,65
25+€ 26,10

Технически документи

Спецификации

Brand

FAG

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

25kN

Dynamic Load Rating

45.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

6308

Страна на произход

Germany

Детайли за продукта

Deep Groove Ball Bearings

FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits

• Low noise levels
• Improved sealing
• Lower friction
• Cost-effective

Product Application Information

Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes

2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds
2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds
2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant
2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds
C - Modified internal construction in Generation C

FAG