FAG 61902-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 28mm O.D

Номер на артикул на RS: 260-0672Марка: FAG№ по каталога на производителя: 61902-2Z-HLC
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

FAG

Inside Diameter

15mm

Outside Diameter

28mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.25kN

Dynamic Load Rating

4.33kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61902

Race Type

Plain

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 160,75

€ 16,075 Each (In a Pack of 10) (ex VAT)

FAG 61902-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 28mm O.D

€ 160,75

€ 16,075 Each (In a Pack of 10) (ex VAT)

FAG 61902-2Z-HLC Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 28mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

FAG

Inside Diameter

15mm

Outside Diameter

28mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.25kN

Dynamic Load Rating

4.33kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Partial Bearing Code

61902

Race Type

Plain

Страна на произход

Japan