Технически документи
Спецификации
Brand
FAGInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
8kN
Dynamic Load Rating
13.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6006
Race Type
Plain
€ 7,14
€ 7,14 Всеки (ex VAT)
1
€ 7,14
€ 7,14 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,14 |
5 - 9 | € 6,84 |
10 - 24 | € 6,73 |
25+ | € 6,57 |
Технически документи
Спецификации
Brand
FAGInside Diameter
30mm
Outside Diameter
55mm
Race Width
13mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
8kN
Dynamic Load Rating
13.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6006
Race Type
Plain