FAG 6000-C-2HRS>V Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

Номер на артикул на RS: 260-0879Марка: FAG№ по каталога на производителя: 6000-C-2HRS>V
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

FAG

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.97kN

Dynamic Load Rating

5.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6000

Race Type

Plain

Страна на произход

Portugal

€ 4,86

€ 4,86 Всеки (ex VAT)

FAG 6000-C-2HRS>V Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

€ 4,86

€ 4,86 Всеки (ex VAT)

FAG 6000-C-2HRS>V Single Row Deep Groove Ball Bearing- Both Sides Sealed 10mm I.D, 26mm O.D

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

FAG

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.97kN

Dynamic Load Rating

5.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6000

Race Type

Plain

Страна на произход

Portugal