FAG 3208-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D

Номер на артикул на RS: 190-8379Марка: FAG№ по каталога на производителя: 3208-BD-XL-2Z-TVH
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

FAG

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

30.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

38kN

Dynamic Load Rating

51kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3208

Race Type

Plain

Информацията за складовите наличности временно не е налична.

€ 96,10

€ 96,10 Всеки (ex VAT)

FAG 3208-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D

€ 96,10

€ 96,10 Всеки (ex VAT)

FAG 3208-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 96,10
5 - 9€ 92,25
10 - 24€ 90,34
25+€ 88,42

Технически документи

Спецификации

Brand

FAG

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

30.2mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

38kN

Dynamic Load Rating

51kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3208

Race Type

Plain