Технически документи
Спецификации
Brand
FAGInside Diameter
30mm
Outside Diameter
62mm
Race Width
48mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
4.65kN
Dynamic Load Rating
15.9kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Type
Plain
Partial Bearing Code
11206
€ 71,57
€ 71,57 Всеки (ex VAT)
1
€ 71,57
€ 71,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 71,57 |
5 - 9 | € 68,71 |
10 - 24 | € 67,29 |
25+ | € 65,85 |
Технически документи
Спецификации
Brand
FAGInside Diameter
30mm
Outside Diameter
62mm
Race Width
48mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
4.65kN
Dynamic Load Rating
15.9kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Race Type
Plain
Partial Bearing Code
11206