Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Beech Wood Work Bench 1500mm x750mm x850mm (WB.1500WAPB)

Номер на артикул на RS: 876-5222Марка: Facom№ по каталога на производителя: WB.1500WAPB
brand-logo
Преглед на всички в Работни маси

Технически документи

Спецификации

Brand

Facom

Material

Beech Wood

Maximum Load

800kg

Length

1500mm

Width

750mm

Height

850mm

Страна на произход

France

Детайли за продукта

Facom Maintenance Workbench with Shelf

Professional workbenches from Facom ideal for use in workshops and labs. Both benches have a large bottom shelf for storage and workstation organisation or alternatively, it can be used as a footrest. These workbenches can also be floor bolted for a secure workstation.

Two types are available 876-5222 which has a beech wood work top and 876-5213 has a galvanised steel work top.

Features and Benefits:

876-5222
Worktop - 30 mm beech wood and treated with linseed oil for increased fluid resistance and easy maintenance
Quick and easy fitting and removal
Maximum load: 800kg
Dimensions: (LxWxH) 1500 x 750 x 850 mm

876-5213
Heavy duty steel construction with factory fitted worktop or work table
Worktop - 2.5 mm shock and heat-resistant galvanised metal sheet
Maximum load: 500 kg
Dimensions: (LxWxH) 1500 x 750 x 850 mm
Safety edges on 3 sides.
Quick and easy fitting and removal

Applications

A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.
Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

FAQ:
Can this workbench be floor bolted?
Yes, this bench can be bolted to the floor.

Does the workbench come assembled?
No, this bench doesn’t come assembled.

Supplied with

Legs supplied flat pack and require assembly.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Facom Beech Wood Work Bench 1500mm x750mm x850mm (WB.1500WAPB)

P.O.A.

Facom Beech Wood Work Bench 1500mm x750mm x850mm (WB.1500WAPB)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Facom

Material

Beech Wood

Maximum Load

800kg

Length

1500mm

Width

750mm

Height

850mm

Страна на произход

France

Детайли за продукта

Facom Maintenance Workbench with Shelf

Professional workbenches from Facom ideal for use in workshops and labs. Both benches have a large bottom shelf for storage and workstation organisation or alternatively, it can be used as a footrest. These workbenches can also be floor bolted for a secure workstation.

Two types are available 876-5222 which has a beech wood work top and 876-5213 has a galvanised steel work top.

Features and Benefits:

876-5222
Worktop - 30 mm beech wood and treated with linseed oil for increased fluid resistance and easy maintenance
Quick and easy fitting and removal
Maximum load: 800kg
Dimensions: (LxWxH) 1500 x 750 x 850 mm

876-5213
Heavy duty steel construction with factory fitted worktop or work table
Worktop - 2.5 mm shock and heat-resistant galvanised metal sheet
Maximum load: 500 kg
Dimensions: (LxWxH) 1500 x 750 x 850 mm
Safety edges on 3 sides.
Quick and easy fitting and removal

Applications

A reliable workbench is the centrepiece of any workspace, either for DIY or in the industry a purpose made workspace is essential. Whether for woodworking, stripping an engine or repairing electronic devices, an appropriate workstation and worktable makes life easier and helps you to keep organised and productive.
Workbench uses:
• Woodworking and Carpentry
• Laboratories and Scientific Test Sites
• Metal Working
• Electronics (ESD)
• General Repair Work
• Jewellery Making
• Assembly Work
• Warehouse Packing

FAQ:
Can this workbench be floor bolted?
Yes, this bench can be bolted to the floor.

Does the workbench come assembled?
No, this bench doesn’t come assembled.

Supplied with

Legs supplied flat pack and require assembly.

Може да се интересувате от