Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Facom Strap Wrench, 260 mm Overall, 105mm Jaw Capacity, Metal Handle

Номер на артикул на RS: 236-7591Марка: Facom№ по каталога на производителя: U.46
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Facom

Jaw Capacity

105mm

Wrench Type

Strap Wrench

Overall Length

260 mm

Handle Type

Metal

Страна на произход

France

Детайли за продукта

Facom U.46 Adjustable Oil-Filter Wrench For Cars

Introducing the professional metal-strap oil filter wrench from Facom. The Facom U.46 oil filter wrench features durable full metal body construction that guarantees maximum safety, excellent friction and yet easy of use thanks to thumb screw for tightening adjustment.

Features and Benefits:

• Professional oil filter wrench from Facom for removing oil filters from most vehicles
• High-strength metal strap for maximum durability and high performance
• Easy to use tightening screw
• All metal construction for increased safety of use
• Finished in mat steel
• Fully adjustable capacity from 65 up to 105mm

Typical Application:

Filter & Strap Wrenches are hand tools designed to use with difficult to grip or awkwardly shaped items such as pipeworks, oil filters, pool filters, water filters, plumbing fittings, flywheels etc. Filter wrenches and straps wrenches are mostly used in automotive and plumbing industries.

FAQs:

How to use this strap wrench?
To use this filter strap wrench, wrap the metal strap around the object and turn the tightening screw or 13 mm clockwise until it grips it firmly then move the handle to turn the object in whichever direction you need.

What is the width the nylon strap?
The nylon strap is 57mm wide. For full dimension details please, see datasheet available above.

Информацията за складовите наличности временно не е налична.

€ 65,37

€ 65,37 Всеки (ex VAT)

Facom Strap Wrench, 260 mm Overall, 105mm Jaw Capacity, Metal Handle

€ 65,37

€ 65,37 Всеки (ex VAT)

Facom Strap Wrench, 260 mm Overall, 105mm Jaw Capacity, Metal Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Facom

Jaw Capacity

105mm

Wrench Type

Strap Wrench

Overall Length

260 mm

Handle Type

Metal

Страна на произход

France

Детайли за продукта

Facom U.46 Adjustable Oil-Filter Wrench For Cars

Introducing the professional metal-strap oil filter wrench from Facom. The Facom U.46 oil filter wrench features durable full metal body construction that guarantees maximum safety, excellent friction and yet easy of use thanks to thumb screw for tightening adjustment.

Features and Benefits:

• Professional oil filter wrench from Facom for removing oil filters from most vehicles
• High-strength metal strap for maximum durability and high performance
• Easy to use tightening screw
• All metal construction for increased safety of use
• Finished in mat steel
• Fully adjustable capacity from 65 up to 105mm

Typical Application:

Filter & Strap Wrenches are hand tools designed to use with difficult to grip or awkwardly shaped items such as pipeworks, oil filters, pool filters, water filters, plumbing fittings, flywheels etc. Filter wrenches and straps wrenches are mostly used in automotive and plumbing industries.

FAQs:

How to use this strap wrench?
To use this filter strap wrench, wrap the metal strap around the object and turn the tightening screw or 13 mm clockwise until it grips it firmly then move the handle to turn the object in whichever direction you need.

What is the width the nylon strap?
The nylon strap is 57mm wide. For full dimension details please, see datasheet available above.